
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LQB15NNR56K10D | 0 | 10K | 17h | ||||||||
| Farnell | LQB15NNR56K10D | 0 | 10K | Tape & Reel | 15h | |||||||
| Fly-Wing Technology | LQB15NNR56K10D | 976 | 13h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | LQB15NNR56K10D | Contact | >1wk | |||||||||
| Authorized Procurement Solutions | LQB15NNR56K10D | Contact | 18h |
Download Murata LQB15NNR56K10D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQB15NNR56K10D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: