TDK MHQ1005P6N2CT000

General Purpose Inductor, 0.0062uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P6N2CT000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
-4.09%

CAD Models

Download TDK MHQ1005P6N2CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.034
$ 0.034
Stock
32,083
743,012
743,012
Authorized Distributors
3
6
6
Inductance
6.2 nH
6.2 nH
6.2 nH
Tolerance
0.03 %
3.2258 %
3.2258 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
90 mΩ
90 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0056uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0056uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0056uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 5.8nH 0.1nH 100MHz 25Q-Factor 700mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.8nH 0.2nH 100MHz 25Q-Factor 700mA 120mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0068uH, 7.3529%, 1 Element, Wirewound-Core, 2015/0805

Descriptions

Descriptions of TDK MHQ1005P6N2CT000 provided by its distributors.

General Purpose Inductor, 0.0062uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 4GHz 700mA 23@250MHz 6.2nH 130m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 6.2nH
FIXED IND 6.2NH 700MA 130MOHM SM
SMD / SMT Inductors (Coils), L=6.2nH, L x W x T :
FIXED IND 6.2NH 700MA 130 MOHM
700mA 6.2nH 130m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P6N2CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos