Murata LQW15AN6N2C00D

Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N2C00D.

Farnell

Datasheet5 pages17 years ago
Datasheet3 pages4 years ago

_legacy Avnet

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-4.87%

CAD Models

Download Murata LQW15AN6N2C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.084
$ 0.084
Stock
2,787,802
20,842
20,842
Authorized Distributors
6
5
5
Inductance
6.2 nH
6.2 nH
6.2 nH
Tolerance
3.2258 %
3.2258 %
3.2258 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
25
25
25
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0062uH, 4.8387%, 1 Element, Reflow soldering, 1608/0603
Inductor RF Chip Thin Film 6.2nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQW15AN6N2C00D provided by its distributors.

Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0062uH, 3.2258%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 6.2 nH ±0.2 nH 700mA 90 mOhm SMT Unshielded Wirewound Inductor
INDUCTOR, 6.2NH, 0402, WIREWOUND; Inductance: 6.2nH; Product Range: -; DC Current Rating: 700mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.09ohm; Inductance Tolera
INDUCTOR, 0402, 6.2NH; Inductor Type:Chip Coils; Inductance Tolerance:± 0.2nH; Resistance:0.09ohm; DC Current Max:700mA; Case Style:0402; Q Factor @ Vr, F:25; Core Material:Alumina; External Depth:0.6mm; External Length / ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN6N2C00D.