Murata LQW15AN5N8B00D

Inductor RF Chip Wirewound 5.8nH 0.1nH 100MHz 25Q-Factor 700mA 120mOhm DCR 0402 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N8B00D.

Newark

Datasheet0 pages0 years ago

Farnell

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
-6.26%

CAD Models

Download Murata LQW15AN5N8B00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.081
$ 0.081
Stock
23,422,876
44,698
44,698
Authorized Distributors
6
6
6
Inductance
5.8 nH
5.8 nH
5.8 nH
Tolerance
1.72 %
1.72 %
1.72 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
25
25
25
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 6.2nH 0.1nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Ind Chip Unshielded Wirewound 6.2nH 2% 250MHz 23Q-Factor Ceramic 760mA 0402 T/R
General Purpose Inductor, 0.0063uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Murata LQW15AN5N8B00D provided by its distributors.

Inductor RF Chip Wirewound 5.8nH 0.1nH 100MHz 25Q-Factor 700mA 120mOhm DCR 0402 Paper T/R
LQW15 Series 0402 5.8 nH ±0.1 nH 700 mA 0.12 Ohm Wirewound Chip Inductor
Fixed Inductor 0402 5.8nH ±0.1nH 700mA 120mΩ 8GHz 25@250MHz
General Purpose Inductor, 0.0058uH, 1.7241%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
INDUCTOR, 5.8NH, 0.7A, 0.1NH, 8GHZ; Inductance: 5.8nH; Product Range: LQW15AN Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.09ohm; I

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN5N8B00D.