Murata LQG15WH5N6S02D

General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Reflow soldering, 1005/0402
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH5N6S02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-1.69%

CAD Models

Download Murata LQG15WH5N6S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.059
$ 0.059
Stock
80,537
149,004
149,004
Authorized Distributors
5
5
5
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
5.3571 %
0.05 %
0.05 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
130 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH5N6S02D provided by its distributors.

General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Reflow soldering, 1005/0402
Fixed Inductors 0402 5.6nH 0.3nH 800mA .13ohms 4.5GHz
Ind Chip Multi-Layer 5.6nH 0.3nH 0402 Paper T/R
100MHz 4.5GHz 800mA 23 5.6nH 130m¦¸ ¡À0.3nH 0402 1mm*600¦Ìm*510¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 23Q-Factor Air 0.8A 0.13Ohm DCR 0402 Automotive T/R
LQG15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 5.6nH
FIXED IND 5.6NH 800MA 0.13OHM SM
FIXED IND 5.6NH 800MA 130 MOHM
INDUCTOR, 5.6NH, 4.5GHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH