Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S5N6ST000

Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series

$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S5N6ST000.

TME

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+179%

CAD Models

Download TDK MLG1005S5N6ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.062
Stock
1,040,402
401,421
Authorized Distributors
6
6
Inductance
5.6 nH
5.6 nH
Tolerance
5.36 %
0.05 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ind Chip Shielded Multi-Layer 5.6nH 0.3nH 100MHz 10Q-Factor Ceramic 500mA 0603 T/R
TAIYO YUDENHK10055N6K-T
Ind High Frequency Chip Multi-Layer 5.6nH 10% 100MHz 8Q-Factor Ceramic 430mA 0402 T/R

Descriptions

Descriptions of TDK MLG1005S5N6ST000 provided by its distributors.

Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.0056uH, 5.36%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 4GHz 600mA 8@100MHz 5.6nH 250mΩ ±0.3nH 0402 SMD mount 1mm*500μm*550μm
Ind High Frequency Chip Unshielded Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Ceramic 600mA 0402 Punched Paper T/R
Avnet Japan
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 5.6nH
FIXED IND 5.6NH 600MA 250MOHM SM
SMD / SMT Inductors (Coils), L=5.6nH, L x W x T :
FIXED IND 5.6NH 600MA 250 MOHM
600mA 5.6nH 140m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S5N6ST000.