TDK MHQ1005P5N1CT000

General Purpose Inductor, 0.0051uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P5N1CT000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
-1.00%

CAD Models

Download TDK MHQ1005P5N1CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.077
$ 0.077
Stock
119,436
223,026
223,026
Authorized Distributors
3
4
4
Inductance
5.1 nH
5.1 nH
5.1 nH
Tolerance
0.04 %
3.92 %
3.92 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
51 mΩ
51 mΩ
Q Factor
23
30
30
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 5.1nH 0.1nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.5nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0047uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Fixed Inductor 0402 4.7nH ±0.3nH 0.8A 110mΩ 5GHz 23@250MHz

Descriptions

Descriptions of TDK MHQ1005P5N1CT000 provided by its distributors.

General Purpose Inductor, 0.0051uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 5.1NH 800MA 120MOHM SM / 5.1 nH Unshielded Multilayer Inductor 800 mA 120mOhm Max 0402 (1005 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.0051uH 0.2nH 100MHz 23Q-Factor Ceramic 0.8A 0.12Ohm DCR 0402 T/R
100MHz 4.5GHz 800mA 23@250MHz 5.1nH 120m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 5.1nH
FIXED IND 5.1NH 800MA 120MOHM SM
SMD / SMT Inductors (Coils), L=5.1nH, L x W x T :
FIXED IND 5.1NH 800MA 120 MOHM
800mA 5.1nH 120m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P5N1CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos