Murata LQW15AN5N1B00D

Inductor RF Chip Wirewound 5.1nH 0.1nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N1B00D.

Newark

Datasheet3 pages4 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
-0.85%

CAD Models

Download Murata LQW15AN5N1B00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 4.7nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0051uH 2% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN5N1B00D provided by its distributors.

Inductor RF Chip Wirewound 5.1nH 0.1nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Wirewound Inductor, 5.1 nH, 0.12 ohm, 8 GHz, 600 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0051uH, 1.9608%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 5.1 nH ±0.1 nH 600mA 0.12Ohm SMT Unshielded Wirewound Inductor
High Frequency Inductance 120mΩ 5.1nH ±0.1nH 600mA 8GHz 0.50mm 1.00 x 0.60mm 0402
Surface Mount High Frequency Inductor, Lqw15An Series, 5.1 Nh, 0.1Nh, 0402 [1005 Metric], 8 Ghz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN5N1B00D
INDUCTOR, 5.1NH, 0.6A, 0.1NH, 8GHZ; Inductance: 5.1nH; Product Range: LQW15AN Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.12ohm; Inductance Tolerance: ± 0.1nH; Self Resonant Frequency Min: 8GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN5N1B 00D
  • LQW15AN5N1B00D.