TDK MHQ1005P4N7ST000

Fixed Inductor 0402 4.7nH ±0.3nH 0.8A 110mΩ 5GHz 23@250MHz
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P4N7ST000.

IHS

Datasheet17 pages3 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+2.18%

CAD Models

Download TDK MHQ1005P4N7ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.058
$ 0.058
Stock
366,077
58,795
58,795
Authorized Distributors
6
5
5
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
0.06 %
6.38 %
6.38 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
110 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Ind Chip Wirewound 4.7nH 5% 100MHz 30Q-Factor Ceramic 1A 1210 T/R
Inductor RF Wirewound 0.0047uH 5% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Wirewound 4.7nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Multilayer Inductor, 4.7 nH, 0.25 ohm, 4.5 GHz, 700 mA, 0402 [1005 Metric], MLG Series

Descriptions

Descriptions of TDK MHQ1005P4N7ST000 provided by its distributors.

Fixed Inductor 0402 4.7nH ±0.3nH 0.8A 110mΩ 5GHz 23@250MHz
General Purpose Inductor, 0.0047uH, 0.06%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 4.7NH 800MA 110MOHM SM / 4.7 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric)
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 5GHz 110mOhm Max 4.7nH

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos