TDK MHQ1005P4N7CT000

General Purpose Inductor, 0.0047uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P4N7CT000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
-0.88%

CAD Models

Download TDK MHQ1005P4N7CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.061
$ 0.061
Stock
67,586
2,395,109
2,395,109
Authorized Distributors
6
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
0.04 %
4.2553 %
4.2553 %
Current Rating
800 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
70 mΩ
70 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

INDUCTOR, 5.1NH, 0.8A, +/-0.3NH, 4.5GHZ; Product Range:TDK - MHQ-P Series; Induc
General Purpose Inductor, 0.0051uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 5.1nH 0.1nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.5nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Ind Chip Wirewound 4.7nH 5% 50MHz 60Q-Factor Ceramic 1A 1008 T/R

Descriptions

Descriptions of TDK MHQ1005P4N7CT000 provided by its distributors.

General Purpose Inductor, 0.0047uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 0.2nH 100MHz 23Q-Factor Ceramic 0.8A 0.11Ohm DCR 0402 T/R
100MHz 5GHz 800mA 23@250MHz 4.7nH 110m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 4.7nH
MULTILAYER INDUCTOR, 4.7NH, 0.8A, 0402;
FIXED IND 4.7NH 800MA 110MOHM SM
SMD / SMT Inductors (Coils), L=4.7nH, L x W x T :
FIXED IND 4.7NH 800MA 110 MOHM
800mA 4.7nH 80m惟 0402 Inductors (SMD) ROHS
- / Tape and Reel RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos