TDK CKG45KX7R1C226M290JJ

Mega Cap Type, Single Stacked, Auto Grade MLCC, 1812, X7R, 16V, 22 F, 20%, 2.90mm
$ 2.102
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45KX7R1C226M290JJ.

IHS

Datasheet12 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CKG45KX7R1C226M290JJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.102
$ 1.782
Stock
37,260
25,808
Authorized Distributors
1
1
Capacitance
22 µF
22 µF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
2.9 mm
2.9 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:6x5x5mm
CAP CER 22UF 50V X7R SMD / 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2420
Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421

Descriptions

Descriptions of TDK CKG45KX7R1C226M290JJ provided by its distributors.

Mega Cap Type, Single Stacked, Auto Grade MLCC, 1812, X7R, 16V, 22 F, 20%, 2.90mm
Cap Ceramic 22uF 16V X7R 20% SMD 1812 125°C Blister Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812
16V 22uF X7R 卤20% SMD,5x3.5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:5x3.5x2.9mm
EIA CASE SIZE: 1812, VOLTAGE: 16, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 2.90 ± 0.10
Nonstandard SMD CERAMIC CAPACITOR MEGACAP CKG 16V 22muF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos