Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata KCM55WR71J226MH01K

Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55WR71J226MH01K.

element14 APAC

Datasheet1 page9 years ago

Geoflip

HQonline

TME

Ciiva

Inventory History

3 month trend:
+11.17%

CAD Models

Download Murata KCM55WR71J226MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.974
$ 1.974
Stock
619,349
362,240
362,240
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
2220
2220
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 22UF 63V X7R SMD / 22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2420
Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7S, 1812 [4532 Metric], 2.9 mm Stack Height
Yageo GroupC1206C226M8RACTU
1206 C 22UF CERAMIC MULTILAYER CAPACITOR, 10 V, +125DEGC, X7R DIELECTRIC, +/-20%

Descriptions

Descriptions of Murata KCM55WR71J226MH01K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
Cap Ceramic 22uF 63V X7R 20% 2 Stacked 125C Automotive AEC-Q200 T/R
KCM Series 6.4 x 6.1 x 5.3 mm 22 uF ±10% 63 V X7R Monolithic Ceramic Capacitor
Stacked SMD 2J-Lead CERAMIC CAPACITOR KCM 63V 22muF ±20% X7R
Cap Ceramic 22uF 63V X7R 20% SMD 2220 125°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KCM55WR71J226MH01K.