What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CKG45KX7R1C226M290JH

Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
$ 1.782
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45KX7R1C226M290JH.

IHS

Datasheet12 pages4 years ago

TDK

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CKG45KX7R1C226M290JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.782
$ 2.102
Stock
39,734
32,311
Authorized Distributors
1
1
Capacitance
22 µF
22 µF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
2.9 mm
2.9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7S, 1812 [4532 Metric], 2.9 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
16V 22uF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210YC226MAT2A
1210 22000NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-20%
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CKG45KX7R1C226M290JH provided by its distributors.

Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812
16V 22uF X7R 卤20% SMD,5x3.5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:5x3.5x2.9mm
EIA CASE SIZE: 1812, VOLTAGE: 16, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 2.90 ± 0.10
CAP, MLCC, 22UF, 16V, X7R, 1812; Capacitance:22µF; Voltage(DC):16V; Voltage(AC):-; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:MEGACAP CKG Series
CAPACITOR, SMD, X7R, 16V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:16V; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; External Depth:4mm; External Length / Height:3mm; External Width:5.5mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos