
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-2391-1-ND | 507 | 1 | Cut Tape | ||||||||
| Farnell | CKG45NX7R1C226M500JH | 0 | 1 | Cut Tape | 16h | |||||||
| Microchip USA | CKG45NX7R1C226M500JH | 1,622 | 600 | 13h | ||||||||
| Win Source | WS-CKG45NX7R1C226M500JH | 2,000 | 20 | 17h | ||||||||
| Worldway Electronics | CKG45NX7R1C226M500JH | 29,212 | 7 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for TDK CKG45NX7R1C226M500JH.
Download TDK CKG45NX7R1C226M500JH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CKG45NX7R1C226M500JH provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CKG45NX7R1C226M500JH.