Murata KRM55TR71H226MH01L

CAP CER 22UF 50V X7R SMD / 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55TR71H226MH01L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-25.36%

CAD Models

Download Murata KRM55TR71H226MH01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.62
$ 1.62
Stock
969,707
175,201
175,201
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
4.8 mm
4.8 mm
4.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2420
Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 5750M/2220
Cap Ceramic 22uF 25V X7R 10% 1 Stacked 125C Automotive T/R

Descriptions

Descriptions of Murata KRM55TR71H226MH01L provided by its distributors.

CAP CER 22UF 50V X7R SMD / 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 5750M/2220
KRM Series 2220 22 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125C T/R
Cap Ceramic 22uF 50V X7R 20% SMD 2220 125°C Emboss T/R
Avnet Japan
CAP, 22UF, 50V, MLCC, 2220; Capacitance: 22µF; Voltage Rating: 50V; Ceramic Capacitor Case: 2220 [5750 Metric]; Product Range: KRM Series; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Stacking Height: 4.8mm; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRM55TR71H226MH01L.