TDK CEU4J2X7R2A472K125AE

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CEU4J2X7R2A472K125AE.

TDK

Datasheet6 pages7 years ago

TME

Newark

Inventory History

3 month trend:
-2.69%

CAD Models

Download TDK CEU4J2X7R2A472K125AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.053
Stock
53,438
4,644,424
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
-
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C472K5RACTU
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 4700pF
KYOCERA AVX08055C472KAT2A
CAP CER 4700PF 50V X7R 0805 / 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08051C472KAT2A
100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C472KARACTU
Cap Ceramic 0.0047uF 250V X7R 10% SMD 0805 125C Paper T/R
50V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805V472KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 0805 10%

Descriptions

Descriptions of TDK CEU4J2X7R2A472K125AE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Blister Plastic T/R
Avnet Japan
0805 (2012Metric) CERAMIC CAPACITOR CEU 100V 4700pF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 472, TOL: +/-10%, THICKNESS: 1.25 ± 0.25,0.20
Cap, Aec-Q200, 4700Pf, 100V, Mlcc, 0805; Capacitance:4700Pf; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Ceu Soft Term Series; Operating Rohs Compliant: Yes |Tdk CEU4J2X7R2A472K125AE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos