KYOCERA AVX 08051C472KAT2A

100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C472KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-1.49%

CAD Models

Download KYOCERA AVX 08051C472KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.038
$ 0.038
Stock
11,115,338
835,137
835,137
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125°C Automotive
KYOCERA AVX08055C472KAT2A
CAP CER 4700PF 50V X7R 0805 / 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08052C472KAT2A
0805 STANDARD 4.7NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX08055C472K4T2A
0805 4.7 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 SMD Ceramic Chip Capacitors 100volts 4700pF X7R 10%
Yageo GroupC0805C472K5RACTU
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 4700pF

Descriptions

Descriptions of KYOCERA AVX 08051C472KAT2A provided by its distributors.

100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R
Capacitor 0.0047 uF 100 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel
CAPACITOR;CERAMIC;CAP 4700 PF;TOL 10%;VOL-RTG 100 VDC;SMT;0805;X7R;TAPE & REEL
0805 (2012Metric) ceramic capacitor 100V 4700pF ±10% X7R
0805 SMD Ceramic Capacitors 0805 4700pF 100volts X7R 10%
CAP, 4700PF, 100V, 10%, X7R, 0805, REEL
Ceramic Capacitor 4700Pf 100V, X7R, 10%, 0805, Full Reel; Capacitance:4700Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C472KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805-1C-472-K-A-T-2-A
  • 08051C472KAT2A.
  • 08051C472KAT2A/4K
  • 08051C472KAT2A4K
  • 08051C472KAT2A\4K
  • 08051C472KAT2A\\4K
  • 08051C472KAT2A\\\\\\\\4K