Yageo Group C0805C472KARACTU

Cap Ceramic 0.0047uF 250V X7R 10% SMD 0805 125C Paper T/R
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C472KARACTU.

IHS

Datasheet27 pages3 years ago
Datasheet4 pages0 years ago

HQonline

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+9.09%

CAD Models

Download Yageo Group C0805C472KARACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.115
$ 0.115
Stock
454,746
201,169
201,169
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-03-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX08052C472KAT2A
0805 STANDARD 4.7NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
CAPACITOR CERAMIC 4700PF 250V, X7R, 10%, 0805; Product Range:TDK - C Series; Cap
Samsung Electro-MechanicsCL21B472KDCNNNC
200V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 200V 0805 Paper T/R
Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 125°C Automotive

Descriptions

Descriptions of Yageo Group C0805C472KARACTU provided by its distributors.

Cap Ceramic 0.0047uF 250V X7R 10% SMD 0805 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 0805
CERAMIC CAPACITOR 4700PF 250V, X7R, 10%, 0805
CAP 0.0047UF 250VDC X7R 10% SMD 0805 ROHS COMPLIANT: YES
MLCC 4.7nF ±10% X7R 250V 0805 SMD 2mm × 1.25mm × 780μm
0805 (2012Metric) SMD Comm X7R Tip-Ring 250V 4700pF ±10% X7R
CAPACITORS;CERAMIC SMT;TIP AND RING;4700PF 250V;10%;X7R;TR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C472KARAC TU
  • C0805C472KARAC TU.
  • C0805C472KARAC7800
  • C0805C472KARACTU.