Yageo Group C0805V472KDRACTU

4.7nF ±10% 1kV X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805V472KDRACTU.

IHS

Datasheet23 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+60.80%

CAD Models

Download Yageo Group C0805V472KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.065
$ 0.065
Stock
460,669
694,887
694,887
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-07-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupC0805W472KDRACTU
Cap Ceramic 0.0047uF 1000V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Yageo GroupC0805X472KDRACTU
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125°C Automotive T/R
Yageo GroupC0805C472KDRACTU
Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 0805 [2012 Metric]
TAIYO YUDENQMK212B7472KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 4700 pF, ± 10 %, 0805, X7R, RoHS
250V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805V472KDRACTU provided by its distributors.

4.7nF ±10% 1kV X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
0805 ARCSHIELD HV 4.7NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 0805 ArcShield 125C Low ESR T/R
Cap Ceramic 0.0047uF 1000V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
0805 (2012Metric) ArcShield SMD Comm X7R HV 1kV 4700pF ±10% X7R
Ceramic Capacitor 4.7nF, 1kV, 0805, ±10 %
Cap, Mlcc, X7R, 4700Pf, 1Kv, 0805; Capacitance:4700Pf; Voltage(Dc):1Kv; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Arcshield™ V Series; Qualification:-Rohs Compliant: Yes |Kemet C0805V472KDRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805V472KDRAC TU
  • C0805V472KDRAC7800