Yageo Group C0805C472K1RACTU

Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125°C T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C472K1RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet1 page11 years ago

Farnell

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+98.56%

CAD Models

Download Yageo Group C0805C472K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.07
Stock
4,644,424
53,456
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
780 µm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051C472KAT2A
100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C472K4T2A
0805 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B472KCANNNC
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125C T/R
KYOCERA AVX08051C472KAZ2A
0805 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
CAP CER 4700PF 100V X7R 0805 / 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C472K1RACTU provided by its distributors.

Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
Multilayer Cer Cap 100volts 4700pF X7R 10%
CER 0805 CAP 100V 4700PF X7R 10% TR
0805,X7R,4700PF,10%,100V, UNMARKED,7IN,TR<TX
CAP MLCC, 4700PF, 100V, X7R, 10%, 0805; Product Range:KEMET - C Series; Capacitance:4700pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Case Style:0805 [2012 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C472K1RAC 7800
  • C0805C472K1RAC7800
  • C0805C472K1RACTU.