TDK C4532X7S2A475K230KB

100V 4.7uF X7S ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7S2A475K230KB.

IHS

Datasheet34 pages4 years ago

TDK

HQonline

ODG (Origin Data Global)

Inventory History

3 month trend:
-49.83%

CAD Models

Download TDK C4532X7S2A475K230KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.635
Stock
259,315
47,490
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 4.7UF 50V X7S 1210 / 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125C T/R Automotive AEC-Q200
0603 4.7 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
10V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X7S2A475K230KB provided by its distributors.

100V 4.7uF X7S ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:4.5x3.2x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1812
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1812 125C T/R
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 475, TOL: +/-10%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7S2A475K230KB.