Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM21BC71A475KA73L

10V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BC71A475KA73L.

Newark

Datasheet4 pages6 years ago

Ciiva

Future Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-0.22%

CAD Models

Download Murata GCM21BC71A475KA73L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.127
Stock
7,361,534
176,293
Authorized Distributors
6
4
Capacitance
4.7 µF
4.7 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 4.7 uF 50 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
6.3V 4.7uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 4.7 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor
6.3V 4.7uF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM21BC71A475KA73L provided by its distributors.

10V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 4.7 uF 10 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 10V X7S 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM21BC71A475KA73L.