TDK CGA6N3X7S1H475K230AB

CAP CER 4.7UF 50V X7S 1210 / 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
$ 0.372
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6N3X7S1H475K230AB.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-3.96%

CAD Models

Download TDK CGA6N3X7S1H475K230AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.55
$ 0.55
Stock
37,488
36,194
36,194
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 4.7uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 50V X7S 10% SMD 1210 125°C Blister Plastic T/R
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of TDK CGA6N3X7S1H475K230AB provided by its distributors.

CAP CER 4.7UF 50V X7S 1210 / 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Cap Ceramic 4.7uF 50V X7S 10% Pad SMD 1210 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x2.5x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210
Mlcc,1210,x7S,50V,4.7Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6N3X7S1H475K230AB
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos