Murata GRM188C71A475KE11D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4.7uF 10volts X7S 10%
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C71A475KE11D.

Future Electronics

Datasheet4 pages5 years ago
Datasheet186 pages11 years ago

Newark

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+27.15%

CAD Models

Download Murata GRM188C71A475KE11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.058
$ 0.058
Stock
5,612,157
12,128,210
12,128,210
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 4.7uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 4.7uF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 4.7 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF CAP, 50V, 1206 AUTOMOTIVE
25V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C71A475KE11D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4.7uF 10volts X7S 10%
0603 4.7 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0603
Cap Ceramic 4.7uF 10V X7S 10% Pad SMD 0603 125C T/R
Cap, 4.7Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C71A475KE11D
Cap Ceramic 4.7uF 10V X7S 10% SMD 0603 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 4.7µF ±10% 10V X7S
Ceramic Capacitor 4.7uF, 10VDC, 0603, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH