
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CGA6M3X7S2A475K200AB | 10,000 | 1K | 15h | ||||||||
| Newark | CGA6M3X7S2A475K200AB | 5,167 | 1 | Cut Tape | ||||||||
| Rutronik | KKS3674 | 2,000 | 1K | 20h | ||||||||
| Future Electronics | CGA6M3X7S2A475K200AB | 18,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 445-7005-1-ND | 32,204 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for TDK CGA6M3X7S2A475K200AB.
Download TDK CGA6M3X7S2A475K200AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGA6M3X7S2A475K200AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6M3X7S2A475K200AB.