TDK C1608C0G1H070C080AA

Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H070C080AA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

CAD Models

Download TDK C1608C0G1H070C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.096
Stock
15,017,051
84,510
84,510
Authorized Distributors
0
3
3
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2018-12-31
LTD Date2018-12-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 7PF 50V C0G/NP0 0603 / 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0603 125C T/R Automotive AEC-Q200
50V 7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C070CB8NNNC
50V 7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C070DB8NNNC
50V 7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.8pF 50volts C0G +/-0.5pF

Descriptions

Descriptions of TDK C1608C0G1H070C080AA provided by its distributors.

Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
CAPACITOR CERAMIC 7PF 50V, C0G/NP0, 0.25pF, 0603, FULL REEL
Cap Ceramic 7pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
50V 7pF 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=7pF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 7, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos