
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-2138-1-ND | 455 | 1 | Cut Tape | ||||||||
| Avnet | CL10C070DB8NNNC | 120,000 | 4K | 23h | ||||||||
| Mouser | 187-CL10C070DB8NNNC | 28,443 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CL10C070DB8NNNC | 16,400 | 8200 | 22h | ||||||||
| Esaler Electronic | CL10C070DB8NNNC | 1 | 1d |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C070DB8NNNC.
Download Samsung Electro-Mechanics CL10C070DB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C070DB8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C070DB8NNNC.