Murata GRM1885C1H6R8DA01D

Multilayer Ceramic Capacitor, Grm Series, 6.8 Pf, - 0.5Pf, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H6R8DA01D.

element14 APAC

Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-13.48%

CAD Models

Download Murata GRM1885C1H6R8DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.015
$ 0.015
Stock
371,953
5,541,541
5,541,541
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0603 Paper T/R
50V 6.8pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R8DB8NNNC
50V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R8BB8NNNC
Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
50V 6.8pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R8CB8NNNC
50V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H6R8DA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 6.8 Pf, - 0.5Pf, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
0603 6.8 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0603 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1608M/0603
CAP CER 6.8PF 50V C0G/NP0 0603
CAP, 6.8PF, 50V, C0G/NP0, 0603, REEL; Capacitance: 6.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH