Murata GRM1885C1H7R0DA01D

CAP CER 7PF 50V C0G/NP0 0603 / 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H7R0DA01D.

Upverter

Datasheet296 pages8 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-8.93%

CAD Models

Download Murata GRM1885C1H7R0DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.029
$ 0.029
Stock
847,274
87,516
87,516
Authorized Distributors
6
6
6
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C070CB8NNNC
50V 7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0603 Paper T/R
50V 6.8pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R8DB8NNNC
50V 6.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C6R8BB8NNNC
Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM1885C1H7R0DA01D provided by its distributors.

CAP CER 7PF 50V C0G/NP0 0603 / 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 7 pF 50 V ±0.5pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0603 125C Low ESR T/R
Ceramic Capacitor, YES, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1608M/0603
GRM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.5pF 7pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH