TDK C1608NP01H070D080AA

50V 7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608NP01H070D080AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-14.74%

CAD Models

Download TDK C1608NP01H070D080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.042
Stock
148,227
66,740
Authorized Distributors
6
6
Capacitance
7 pF
7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0603 125C T/R Automotive AEC-Q200
C Series 0603 7 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 7PF 50V C0G/NP0 0603 / 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupCBR06C709B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0603 0.1pF
Samsung Electro-MechanicsCL10C070CB8NNNC
50V 7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608NP01H070D080AA provided by its distributors.

50V 7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 7pF 50V C0G 0.5pF SMD 0603 150°C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=7pF, LxWxT:1.6x0.8x0.8mm
Cap, 7Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608NP01H070D080AA
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 070, TOL: +/-0.50PF, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos