TDK B57703M502G40

Epcos 5kOhms 150mW Measurement NTC Thermistor; 50s; 8.5 x 6.5 x 17.5mm
$ 2.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57703M502G40.

Newark

Datasheet10 pages17 years ago

Future Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01

Related Parts

Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk
Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
NTC Thermistor, 5000ohm, Chassis Mount
Thermistor NTC 5K Ohm 2% 2-Pin Cable Mount Wire 3980K Bulk
Thermistor, Ntc, 3984K, 4.7 Kohm Rohs Compliant: Yes |Vishay NTCALUG02A472G

Descriptions

Descriptions of TDK B57703M502G40 provided by its distributors.

Epcos 5kOhms 150mW Measurement NTC Thermistor; 50s; 8.5 x 6.5 x 17.5mm
Thermistor NTC 5K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Automotive
B57703 Series 5 KOhm 3988 K 2 % Surface Mount NTC Thermistor
NTC Thermistor M 703/5 K/G 40 2 % ;RoHS Compliant: Yes
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:5kohm; Thermistor Tolerance:-2% to 2%; Beta Value (K):3988K; Operating Temperature Range:-55°C to +125°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Climatic Category:55/155/56; Full Power Rating Temperature:25°C; Lead Diameter:0.25mm; Lead Length:45mm; Package / Case:Metal Tag; Power Dissipation Ptot Max:150mW; Resistance Temperature:25°C; Resistance Tolerance:± 2%; Series:B577; Temperature Upper Limit Beta Value:155°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57703-M502-G40
  • B57703M 502G 40