Vishay NTCALUG02A472G

Thermistor, Ntc, 3984K, 4.7 Kohm Rohs Compliant: Yes |Vishay NTCALUG02A472G
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG02A472G.

IHS

Datasheet3 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Vishay NTCALUG02A472G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk Automotive

Descriptions

Descriptions of Vishay NTCALUG02A472G provided by its distributors.

Thermistor, Ntc, 3984K, 4.7 Kohm Rohs Compliant: Yes |Vishay NTCALUG02A472G
Thermistors - NTC 4.7K 2% Low Therm Gradient
4.7K¦¸ ¡À2% ¡À0.5% 3984K 16.8mm*800¦Ìm
NTC Thermistor, 4700ohm, Chassis Mount
THERMISTOR NTC 4.7KOHM 3984K LUG
NTC THERMISTORS, NTC LUG 102 4.7K 2% E4
THERMISTOR, NTC, 3984K, 4.7 KOHM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric