Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCALUG02A502G

Vishay NTC Thermistor, NTCALUG02A Series, 5kΩ ±2% @ 25°C
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG02A502G.

IHS

Datasheet3 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-29.10%

CAD Models

Download Vishay NTCALUG02A502G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk

Descriptions

Descriptions of Vishay NTCALUG02A502G provided by its distributors.

Vishay NTC Thermistor, NTCALUG02A Series, 5kΩ ±2% @ 25°C
Thermistor NTC 5K Ohm 2% 2-Pin Wire 3984K Automotive
NTC Thermistor, 5000ohm, Chassis Mount
THERM NTC 5KOHM 3984K RING LUG
NTC THERMISTORS, NTC LUG 5K 2% E4
NTC THERMISTOR, AEC-Q200, 5K, WIRE LEAD; Thermistor Type:Ring Lug; Resistance (25°C):5kohm; Product Range:NTCALUG02A Series; B-Constant:3984K; B-Constant Tolerance:± 0.5%; Probe Material:-; Lead Length:45mm; Qualification:AEC-Q200 RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCALUG02A502G.