Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57861S502F40

Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

$ 1.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57861S502F40.

IHS

Datasheet14 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Epcos 5kOhms 60mW Measurement NTC Thermistor; 12s; 2.41 (Dia.) x 6.5mm
Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3480K -3.5 Bulk
Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
THERMISTOR, 5 KOHM, +/-1%, L15, Zero Power Resistance at 25°C:5kohm
Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk

Descriptions

Descriptions of TDK B57861S502F40 provided by its distributors.

Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 5K Ohm 1% 2-Pin Wire 3988K >= -3.5 Bulk Automotive
Ntc Thermistor; Rango De Producto:Serie Aec-Q200 B57861S; Thermistor Mounting:Orificio Pasante; Zero Power Resistance At 25°C:5Kohm; Temperatura De Trabajo Mín.:-55°C; Temperatura De Trabajo Máx.:155°C; Thermistor Terminals:Cableado |Epcos B57861S502F40
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:5kohm; Beta Value (K):3988; Operating Temperature Range:-55°C to +155°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:2.41mm; External Length / Height:5mm; Full Power Rating Temperature:25°C; Lead Diameter:0.25mm; Lead Length:45mm; Operating Temperature Max:+155°C; Package / Case:Radial; Power Dissipation Ptot Max:60mW; Resistance Temperature:25°C; Resistance Tolerance:± 1%; Series:B578; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57861-S502-F40
  • B57861S 502F 40
  • B57861S502-F40