Vishay 01M5001JF

Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk
$ 5.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 01M5001JF.

IHS

Datasheet5 pages5 years ago

element14 APAC

Newark

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

THERMISTOR, 5 KOHM, +/-1%, L15, Zero Power Resistance at 25°C:5kohm
Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 155C 3980K 1%
Thermistor NTC 5000Ohm 1% 2-Pin Radial Bulk
Epcos 4.7kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm | EPCOS B57164K472J

Descriptions

Descriptions of Vishay 01M5001JF provided by its distributors.

Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk
NTC Thermistor, 5000ohm, Through Hole Mount
NTC THERMISTOR; Zero Power Resistance at 25°C: 5kohm; Product Range: M Series; Thermistor Mounting: Through Hole; Beta Value (K): -; Thermistor Case Style: -; Thermistor Terminals: Wire Leaded; Operating Temperature Min: -40°C; R/T Curve: 1
Ntc Thermistor; Thermistor Type:Ntc; Resistance (25°C):5Kohm; Product Range:M Series; B-Constant:-; B-Constant Tolerance:-; Probe Material:-; Lead Length:36.1Mm; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay 01M5001JF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric