TDK B57020M2502A17

Thermistor NTC 5K Ohm 2% 2-Pin Cable Mount Wire 3980K Bulk
$ 2.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57020M2502A17.

Farnell

Datasheet9 pages17 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

NTC Thermistor, 4700ohm, Chassis Mount

Descriptions

Descriptions of TDK B57020M2502A17 provided by its distributors.

Thermistor NTC 5K Ohm 2% 2-Pin Cable Mount Wire 3980K Bulk
B57020 Series 5 kOhm 3980 K NTC Thermistors for Temperature Measurement
Thermistor NTC 5KOhm 2% 2-Pin Bulk
THERMISTOR, NTC, 5KOHM, 2%, PROBE
NTC Thermistor M2020/5 K/A17 2%;
NTC Thermistors 16330 Ohms 3980k 2%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57020-M2502-A17
  • B57020M2502A 17
  • B57020M2502A 17.
  • B57020M2502A17.
  • B57020M2502A17V1