TDK B57236S100M51

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
$ 0.501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57236S100M51.

Future Electronics

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago
Datasheet21 pages6 years ago
Datasheet20 pages13 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistors 10 Ohms 3amps 2900k
ICL 10 OHM 20% 3A 9.5MM / Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
Ntc Cu 0.6 Ld Coded 10R 5% 1E Tape E3 |Vishay NTCLE100E3109JT1

Descriptions

Descriptions of TDK B57236S100M51 provided by its distributors.

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
B57236 Series 10 Ohm 3.5 A 265 Vrms Current Limiter Thermistor
Thermistor, ICL NTC, 10 Ohm, 11.5 mm, 3.5 A, B57236S0
NTC Thermistors 10 Ohms 3.5amps 2900k
Thermistor NTC 10Ohm 20% 2-Pin Radial Cardboard T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57236S 100M 51