EPCOS B57235S0100M000

ICL 10 OHM 20% 3A 9.5MM / Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57235S0100M000.

Burklin Elektronik

Datasheet20 pages6 years ago

EPCOS

Newark

TME

DigiKey

Inventory History

3 month trend:
+24.13%

CAD Models

Download EPCOS B57235S0100M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010004
NTC Thermistor, 10ohm, Through Hole Mount
B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of EPCOS B57235S0100M000 provided by its distributors.

ICL 10 OHM 20% 3A 9.5MM / Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
NTC Inrush Current Limiters, Resistance (at 25℃)=10Ω, Maximum Current=3A
Inrush current limiters include PTC and NTC Thermistors.
NTC, 10 Ω, ±20 %, 1.8 W, 2900 K, 0.009 W/K, 60 s, THT, B57235S0100M000
Thermistor NTC 10 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
Thermistor, ICL NTC, 10 Ohm, 9.5 mm, 3 A, B57235S0
10惟 3A 1.8W 卤20% Plugin,P=5mm NTC Thermistors ROHS
NTC Thermistor, 10ohm, Through Hole Mount
10¦¸ ¡À20% 1.8W 9.5mm*6mm*14mm
Thermistor Type = NTC / Voltage Rating Max. V = 230 / Resistance @ 25 °C Ohm = 10 / Voltage Rating Min. V = 110 / Width mm = 6 / Rated Current A = 3 / Length mm = 39 / Storage Temperature Max. °C = 170 / Storage Temperature Min. °C = -55 / Disk Diameter mm = 9.5
Icl Thermistor, Ntc, 10R, 3A, 9.5Mm; Product Range:B57235S0 Series; Disc Size:9.5Mm; Resistance (25°C):10Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:3A; Operating Temperature Max:45°C Rohs Compliant: Yes |EPCOS (TDK) B57235S0100M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN