Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SL1010003

NTC Thermistor, 10ohm, Through Hole Mount
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL1010003.

Vishay

Datasheet4 pages1 year ago

IHS

element14

Inventory History

3 month trend:
-5.54%

CAD Models

Download Vishay SL1010003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NTC Thermistor, 10ohm, Through Hole Mount
S153 Series Ø8.5 mm 10 O ±20% 2 A LS=5 mm Inrush Current Limiting NTC Thermistor
B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210005
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of Vishay SL1010003 provided by its distributors.

NTC Thermistor, 10ohm, Through Hole Mount
Inrush Current Limiters 10mm 10ohms 3A INRSH CURR LIMITER
10Ω 7Ω~50Ω Through hole mounting 5mm(width)
Ntc Thermistor; Rango De Producto:Serie Sl10; Disc Size:10Mm; Zero Power Resistance At 25°C:10Ohm; Approvals:Csa, Ul; Maximum Energy Rating At 25°C:17J; Maximum Steady State Current At 25°C:3A; Constante De Disipación:11Mw/°C |Ametherm SL10 10003

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL10 10003
  • SL10-10003