TDK B57235S100M51

NTC Thermistors 10 Ohms 3amps 2900k
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57235S100M51.

Farnell

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago
Datasheet20 pages6 years ago

Newark

Arrow Electronics

Mouser

DigiKey

Related Parts

Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210005
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57235S100M51 provided by its distributors.

NTC Thermistors 10 Ohms 3amps 2900k
Thermistor, ICL NTC, 10 Ohm, 9.5 mm, 3 A, B57235S0
Thermistor NTC 10 Ohm 20% 2-Pin Radial 2900K T/R
THERMISTOR, NTC, 10 OHM, RADIAL; Product Range: B57235S0 Series; Disc Size: 9.5mm; Resistance (25°C): 10ohm; Approvals: CQC, IEC, UL, VDE; Maximum Energy Rating at 25°C: -; Maximum Steady State Current at 25°C: 3A; B-Constant:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57235-S100-M51
  • B57235-S100M51
  • B57235S 100M 51
  • B57235S100M51.