Vishay SL1210006

NTC Thermistor, 10ohm, Through Hole Mount
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL1210006.

Vishay

Datasheet4 pages1 year ago

element14 APAC

element14

Sager Electronics

Inventory History

3 month trend:
+39.43%

CAD Models

Download Vishay SL1210006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Inrush current limiters include PTC and NTC Thermistors.
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
NTC Thermistor, 10ohm, Through Hole Mount
S153 Series Ø8.5 mm 10 O ±20% 2 A LS=5 mm Inrush Current Limiting NTC Thermistor

Descriptions

Descriptions of Vishay SL1210006 provided by its distributors.

NTC Thermistor, 10ohm, Through Hole Mount
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC
Inrush Current Limiters 12mm 10ohms 6A INRSH CURR LIMITER
Thermistor 10 Ohm 20% 2-Pin Radial
10¦¸ 7¦¸~50¦¸ Through hole mounting 5.5mm(width)
Ntc Thermistor; Rango De Producto:Serie Sl12; Disc Size:12Mm; Zero Power Resistance At 25°C:10Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:40J; Maximum Steady State Current At 25°C:6A; Constante De Disipación:13.5Mw/°C |Ametherm SL12 10006

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL12 10006
  • SL12-10006