TDK B57235S100M

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57235S100M.

element14 APAC

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Newark

Future Electronics

Related Parts

Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010004
NTC Thermistor, 17J, 10ohm, Through Hole Mount
Thermistor NTC 10 Ohm 20% 2-Pin Radial 3065K Bulk Automotive

Descriptions

Descriptions of TDK B57235S100M provided by its distributors.

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Epcos 10Ohms 1800mW NTC Thermistor; 60s; 9.5 (Dia.) x 6mm
Thermistor NTC 10 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
B57235-S Series 10 Ohm 3 A 2900 K NTC Thermistors for Inrush Current Limiting
Thermistor, ICL NTC, 10 Ohm, 9.5 mm, 3 A, B57235S0
Thermistor Resistance technical notation: 10R Temperature range: -55 ... 170 °C Thermal time constant: 30 s (in air) IEC-climate category: 55/170/56 Pitch: 5 mm Rated temperature: 25 °C Resistance @ 25°C: 10 Ohm W 25/100 value: 2900 K
Ntc Thermistor; Product Range:B57235S0 Series; Disc Size:9.5Mm; Zero Power Resistance At 25°C:10Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:3A; Beta Value (K):2900K; No. Of Pins:2Pins Rohs Compliant: Yes |Epcos B57235S100M
THERMISTOR, NTC; Series:B572; Thermistor Type:NTC; Resistance:10ohm; Tolerance, Resistance:± 20%; Beta Value:2900; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:100°C; Temp, Op. Max:+170°C; Case Style:Radial; Body Diameter:9.5mm; Lead Length:25mm; Max Current:3A; Temperature, Current:25°C; Temperature, Resistance:25°C; Tolerance, Resistance +:20%; Tolerance, Resistance -:20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • -B57235S-100M
  • B57235-S100-M
  • B57235-S100M
  • B57235/S100/M
  • B57235S 100 M
  • B57235S 100M