TDK-Lambda JWS5012/A

Power Supply, AC-DC, 12V, 4.3A, 85-265V In, Enclosed, Panel Mount, PFC, 52W, JWS Series
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-JWS5012/AContact
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS5012/A.

Sager Power Systems

Datasheet2 pages7 years ago

Newark

Arrow Electronics

element14

RS (Formerly Allied Electronics)

Related Parts

TDK-LambdaSWS50-12
Power Supply;AC-DC;12V;4.3A;85-265V In;Enclosed;Panel Mount;PFC;52W;SWS Series
TDK-LambdaHWS50-12/A
POWER SUPPLY, AC-DC,12V,4.3A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,52W, HWS SERIES
TDK-LambdaJWS50-15/A
Power Supply;AC-DC;15V;3.5A;85-265V In;Enclosed;Panel Mount;PFC;53W;JWS Series
Mean WellPLN-60-12
POWER SUPPLY, AC-DC,12V,5A,100-295VIN, SEALED, PNL MNT, LED DRIVER,60W, PLN-60 SERIES
Mean WellCLG-100-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 5 Amp 60 Watt IP66 Cable for IO
Mean WellCLG-60-12
60 W Single Output 5 A 12 Vdc AC/DC LED Power Supply with Built-in PFC Function

Descriptions

Descriptions of TDK-Lambda JWS5012/A provided by its distributors.

Power Supply,AC-DC,12V,4.3A,85-265V In,Enclosed,Panel Mount,PFC,52W,JWS Series
AC/DC Power Supply Single-OUT 12V 4.3A 51.6W 5-Pin
50 W, SINGLE OUTPUT, 12 VDC@4.3 A AC-DC POWER SUPPLY
Switch Mode Power Supply Output Voltage:
Switching Power Supplies 12V 4.3A
Ac-Dc Converter, Enclosed, 1 O/p, 51.6W, 4.3A, 12V; Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:51.6W; Output Voltage - Output 1:12V; Output Current - Output 1:4.3A; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS5012/A.
  • JWS5012A