Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well CLG-100-12

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 5 Amp 60 Watt IP66 Cable for IO
$ 87.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-100-12.

Mean Well

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago

Sager Power Systems

Electro Sonic

TME

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of Mean Well CLG-100-12 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 5 Amp 60 Watt IP66 Cable for IO
LED Driver (CC, CV) 60W 3.75-5.15A Linear (9-12Vdc) 90-295Vac Non-Dimming IP67 Metal Enclosure
PSU, 100W, CLASS 2, 12V; Output Power Max:60W; Output Voltage Max:12V; Output Current:5A; LED Driver Mode:-; Input Voltage Min:90V; Input Voltage Max:295V; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CAN
PSU, 100W, CLASS 2, 12V; Approval Bodies:CAN / CE / CSA / PFC / TUV / UL; Depth:38.8mm; Dimming Control Type:PWM; Efficiency:83%; External Depth:39mm; External Length / Height:242mm; External Width:68mm; Frequency Max:63Hz; Frequency;RoHS Compliant: Yes
PSU, 100W, CLASS 2, 12V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:5A; Power Rating:60W; Length:222mm; Width:68mm; Height:39mm; Approval Bodies:CAN / CE / CSA / PFC / TUV / UL; Efficiency:83%; External Depth:39mm; External Length / Height:242mm; External Width:68mm; Frequency Max:63Hz; Frequency Min:47Hz; Input Frequency:63Hz; Input Voltage:264VAC; Input Voltage:90V AC to 264V AC; Inrush Current:40A; Leakage Current:0.5mA; Line Regulation:1%; Load Regulation:2%; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Output Type:Fixed; Output Voltage Tolerance +:5%; Output Voltage Tolerance -:5%; Power Supply Type:Switch Mode; Storage Temperature Max:80°C; Storage Temperature Min:-40°C; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV