Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well CLG-60-12

60 W Single Output 5 A 12 Vdc AC/DC LED Power Supply with Built-in PFC Function
$ 34.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-60-12.

Future Electronics

Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages11 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Mean Well CLG-60-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of Mean Well CLG-60-12 provided by its distributors.

60 W Single Output 5 A 12 Vdc AC/DC LED Power Supply with Built-in PFC Function
AC to DC Power Supply Enclosed LED Single Output 12 Volt 5 Amp 60 Watt
LED DRIVER, AC-DC, CC, 5A, 12V; Output Power Max: 60W; Output Voltage Max: 12V; Output Current: 5A; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 295V; Product Range: -; SVHC: No SVHC (12-Jan-2017
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 295V; Input Voltage VDC:127V to 417V; Depth:38.8mm; Width:61.5mm; Dimming Control Type:PWM; Efficiency:85%; Length:195.6mm; No. of Channels:1; Operating Temperature Max:70°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLG60-12