TDK-Lambda HWS50-12/A

Power Supply, Ac-dc, 12V, 4.3A, 85-265V in, Enclosed, Panel Mount, Pfc, 52W, Hws Series
$ 140.83
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS50-12/A.

IHS

Datasheet2 pages7 years ago

TDK-Lambda

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-09-01
LTD Date2016-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Related Parts

TDK-LambdaSWS50-12
Power Supply;AC-DC;12V;4.3A;85-265V In;Enclosed;Panel Mount;PFC;52W;SWS Series
TDK-LambdaJWS5012/A
Power Supply,AC-DC,12V,4.3A,85-265V In,Enclosed,Panel Mount,PFC,52W,JWS Series
TDK-LambdaHWS50-15/A
POWER SUPPLY, AC-DC,15V,3.5A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,53W, HWS SERIES
Mean WellCLG-100-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 5 Amp 60 Watt IP66 Cable for IO
Mean WellPLN-60-12
POWER SUPPLY, AC-DC,12V,5A,100-295VIN, SEALED, PNL MNT, LED DRIVER,60W, PLN-60 SERIES
Mean WellCLG-60-12
60 W Single Output 5 A 12 Vdc AC/DC LED Power Supply with Built-in PFC Function

Descriptions

Descriptions of TDK-Lambda HWS50-12/A provided by its distributors.

POWER SUPPLY, AC-DC,12V,4.3A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,52W, HWS SERIES
AC/DC Power Supply Single-OUT 12V 4.3A 5-Pin
Switching Power Supplies 52W 12V 4.3A screw terminal cove
AC-DC Regulated Power Supply Module
AC-DC, 115-230VAC, OUTPUT 12V 4.3A, 52W
SINGLE OUTPUT INDUSTRIAL POWER SUPPLY
PSU, 50W, 12V; No. of Outputs: 1Outputs; Output Power Max: 50W; Output Voltage - Output 1: 12V; Output Current - Output 1: 4.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output C
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:4.3A; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis; Output Voltage:12VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-50-12/A
  • HWS50-12A
  • HWS5012/A