TDK-Lambda SWS50-12

Power Supply; AC-DC; 12V; 4.3A; 85-265V In; Enclosed; Panel Mount; PFC; 52W; SWS Series
$ 115.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS50-12.

IHS

Datasheet4 pages0 years ago

Factory Futures

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-09-01
LTD Date2017-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaLS50-12
TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Mean WellPLN-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series
Mean WellCLG-60-12
60 W Single Output 5 A 12 Vdc AC/DC LED Power Supply with Built-in PFC Function
Mean WellCLG-100-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 5 Amp 60 Watt IP66 Cable for IO

Descriptions

Descriptions of TDK-Lambda SWS50-12 provided by its distributors.

Power Supply;AC-DC;12V;4.3A;85-265V In;Enclosed;Panel Mount;PFC;52W;SWS Series
Adjustable Output,PFC,Universal Input 4.3A 12V 85V~265V(AC) Fixed base mount
AC-DC Power Supplies, Unit type, Output: 51.6W, 12V, Standard type
AC/DC Power Supply Single-OUT 12V 4.3A 5-Pin
AC-DC Regulated Power Supply Module
PSU, ENCLOSED, 12V, 4.3A; No. of Outputs:1Outputs; Output Power Max:50W; Voltage - 1:12V; Current 1:4.3A;
AC-DC, 115-230VAC, OUTPUT 12V 4.3A, 52W
Switch Mode Power Supply; Output Power:51.6W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:4.3A; Power Supply Mounting:Chassis; Approval Bodies:UL, CSA; Approval Categories:IEC61000-4; Frequency:60Hz RoHS Compliant: Yes
PSU, ENCLOSED, 12V, 4.3A; Voltage, output:12V; Current, output:4.3A; Power rating:50W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:37mm; Width, external:92mm; Depth, external:159mm; Current, leakage:0.75mA; Efficiency:82%; Frequency, max:63Hz; Frequency, min:47Hz; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:48mV; Regulation, load:96mV; Temp, op. max:60°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:13.2V; Voltage, output min:10.8V; Voltage, output ripple and noise pk-pk:80mV; Weight:400g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS5012