Mean Well PLN-60-12

AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series
$ 45.759
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-60-12.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-5.09%

CAD Models

Download Mean Well PLN-60-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TDK-LambdaMWS65-12
60W 1-Channel 85V(AC)-265V(AC) 0.8% 5A 12V Bracket Mount 101.6mm × 50.8mm × 25.4mm
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaMWS65-15
POWER SUPPLY; AC-DC; MEDICAL; 115-230VAC; OUTPUT 15V 4.4A; 66W

Descriptions

Descriptions of Mean Well PLN-60-12 provided by its distributors.

AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series
POWER SUPPLY, AC-DC,12V,5A,100-295VIN, SEALED, PNL MNT, LED DRIVER,60W, PLN-60 SERIES
AC to DC LED Driver Enclosed Power Supply Single Output 12 VDC 5A 60 Watts
LED Power Supplies 12V 5A 60W Active PFC Function
Mean Well PLN-60-12 LED driver 60W 8.4-12V DC surge protection dimmable
12V5A 12Vdc PFC Power Supply IP64, Class 2 Operates: CV or CC Mode
PLN-60-12 MEAN WELL LED AC-DC 60 Watt Class 2 12V/5.0A + More!
O/P +12V5A; Led power; AC/DC; Enclosed Type
Power supply; LED; 60W; 12V; 5A; 90-295VAC; 127-417; IP64
SPS Class2 PFC 60W 12V/5A CV+CC
100 - 277Vac, 60W, 5000mA, 8.4-12V, IP64 LED Driver
AC/DC LED Power Supply 60W Single 5-Pin
LED Power Supply (plastic case/PFC)
LED Driver (CC, CV) 60W 3.75-5.15A Linear (8.4-13Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure
Led Driver, Ac-Dc, Cc, 12V, 60W; Power Supply Applications:Ite; Output Power Max:60W; Output Voltage Max:12V; Output Current:5A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:295V; Depth:181Mm Rohs Compliant: Yes |Mean Well PLN-60-12

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV