TAIYO YUDEN MDMK2020T3R3MMV

Inductor Power Wirewound 3.3uH 20% 1MHz Metal 1.15A 178mOhm DCR Automotive T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDMK2020T3R3MMV.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN MDMK2020T3R3MMV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.165
Stock
33,353
105,257
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
1.15 A
1.15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
178 mΩ
178 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.26A 0.178Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 0.125Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.55A 0.168Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 1.7A 0.14Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1A 228mOhm DCR Blister T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Metal 1.8A 0.135Ohm DCR 1008 T/R

Descriptions

Descriptions of TAIYO YUDEN MDMK2020T3R3MMV provided by its distributors.

Inductor Power Wirewound 3.3uH 20% 1MHz Metal 1.15A 178mOhm DCR Automotive T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808
Inductor, smd High Current, metal Core,0,3.3Uh,20% Rohs Compliant: Yes |Taiyo Yuden MDMK2020T3R3MMV
LCDND2020MKT3R3MM,1MHz 3.3¦ÌH 178m¦¸ ¡À20% , 2mm*2mm*1.2mm
Metal Core SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (MCOIL™, MD series), 1.15A, 3.3 uH, ± 20 %, MDMK2020, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU