Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DFE252012P-3R3M=P2

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 1.7A 0.14Ohm DCR 1008 T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012P-3R3M=P2.

IHS

Datasheet1 page11 years ago

Farnell

Newark

Ciiva

Arrow.cn

Inventory History

3 month trend:
-12.73%

CAD Models

Download Murata DFE252012P-3R3M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.232
Stock
605,491
230,863
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 1008 T/R
TAIYO YUDENMDPK5050T3R3MM
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.9A 0.086Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.55A 0.168Ohm DCR 1008 T/R
TAIYO YUDENMDMK4040T3R3MM
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.2A 0.13Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.77A 0.078Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 2.1A 0.0624Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata DFE252012P-3R3M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 1.7A 0.14Ohm DCR 1008 T/R
FIXED IND 3.3UH 2.3A 140MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 140mOhm Max 1008 (2520 Metric)
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 1008
Fixed Inductors 3.3uH 140mOhms2.3A +/-20% 2.5x2.0x1.2mm
FIXED IND 3.3UH 1.7A 0.14OHM SMD
DFE252012P 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
1MHz 2.3A 1.7A 3.3μH 140mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm
POWER INDUCTOR, 3.3UH, SHIELDED, 2A;
IND 3.3UH 20% 1.8A DCR = 0.156 2.5
1.7A 3.3uH ±20% 2.3A 1008 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012P-3R3M=P2.
  • DFE252012P-3R3MP2
  • DFE252012P3R3MP2